Add To Favorites
Product Overview
Digi-Key Part Number FH3740013ZCT-ND
Quantity Available 2,485
Can ship immediately
Manufacturer

Manufacturer Part Number

FH3740013Z

Description CRYSTAL 37.4MHZ 8PF SMD
Expanded Description 37.4MHz ±10ppm Crystal 8pF 10 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FH3740013Z Specification
FH Series Datasheet
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ FH Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 37.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 10 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FH3740013ZCT

18:01:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.19400 11.94
25 1.07800 26.95
100 0.94330 94.33
250 0.82776 206.94
500 0.73150 365.75
1,000 0.57750 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FH3740013ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.49000
  • Digi-Reel® ? : FH3740013ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback