Add To Favorites
Product Overview
Digi-Key Part Number 298-10086-ND
Quantity Available 2,018
Can ship immediately
Manufacturer

Manufacturer Part Number

PV22-4R-MY

Description CONN RING CIRC 22-26AWG #4 CRIMP
Expanded Description Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PV22-xR(CY,MY) Drawing
Featured Product Panduit Terminals
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 4 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.210" (5.33mm)
Length - Overall 0.680" (17.27mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Insulated
Features Brazed Seam
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.110" (2.79mm)
Material - Insulation Vinyl
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 298-10086
PV22-4R-M
PV22-4R-M-ND
PV224RMY

09:35:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.23400 2.34
25 0.22960 5.74
50 0.22340 11.17
100 0.21920 21.92
500 0.21506 107.53
1,000 0.21089 210.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback