Add To Favorites
Product Overview
Digi-Key Part Number 298-10655-ND
Quantity Available 1,754
Can ship immediately
Manufacturer

Manufacturer Part Number

PN18-8F-M

Description CONN SPADE TERM 18-22AWG #8 RED
Expanded Description Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PN18-xF(N) Drawing
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.320" (8.13mm)
Length - Overall 0.850" (21.59mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Butted Seam
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.145" (3.68mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.170" (4.32mm)
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 298-10655
PN18-8F-M-ND

10:26:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.34600 3.46
25 0.33960 8.49
50 0.33020 16.51
100 0.32410 32.41
500 0.31790 158.95
1,000 0.31174 311.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback