Add To Favorites
Product Overview
Digi-Key Part Number 298-10291-ND
Quantity Available 10,749
Can ship immediately
Manufacturer

Manufacturer Part Number

JN224-318-M

Description CONN SPLICE 14-24 AWG CRIMP
Expanded Description Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-24 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets JN224-318 Drawing
Featured Product Wire Management Accessories
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Closed End, Single Opening
Number of Wire Entries 1
Termination Crimp
Wire Gauge 14-24 AWG
Insulation Fully Insulated
Features -
Color Red
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 298-10291
JN224-318-M-ND
JN224318M

02:27:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.19000 1.90
25 0.18640 4.66
50 0.18120 9.06
100 0.17780 17.78
500 0.17440 87.20
1,000 0.17100 171.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback