Add To Favorites
Product Overview
Digi-Key Part Number 298-10760-ND
Quantity Available 4,882
Can ship immediately
Manufacturer

Manufacturer Part Number

F77-6-M

Description FERRULE NON INS 18AWG 1/4"
Expanded Description Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F73-87 Catalog
Online Catalog Terminal Block Wire Ferrules - Panduit Corp
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Part Status Active
Type Single Wire
Insulation Non-Insulated
Style DIN
Size 18 AWG (1.00mm²)
Length - Overall 6.00mm
Length - Pin -
Color -
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 298-10760
F77-6-M-ND

22:33:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.09000 0.09
10 0.08400 0.84
25 0.08240 2.06
50 0.08020 4.01
100 0.07870 7.87
500 0.07720 38.60
1,000 0.07571 75.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback