Add To Favorites
Product Overview
Digi-Key Part Number 298-10555-1-ND
Quantity Available 5,950
Can ship immediately
Manufacturer

Manufacturer Part Number

DV18-250B-3K

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DV18,14,10 Drawing
Featured Product Disco Male/Female Disconnects
Online Catalog Disco™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.830" (21.08mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam, Serrated Termination
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" (3.81mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-10555-1

09:16:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.26400 2.64
25 0.25960 6.49
50 0.25260 12.63
100 0.24780 24.78
500 0.24306 121.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10555-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23834
Send Feedback