Add To Favorites
Product Overview
Digi-Key Part Number 298-11416-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DV10-250C-2K

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DV10-250C-2K Drawing
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.950" (24.13mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.230" (5.84mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11416-1

18:20:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.53500 5.35
25 0.52520 13.13
50 0.51080 25.54
100 0.50120 50.12
500 0.49162 245.81
1,000 0.48207 482.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback