Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 298-11429-1-ND
Quantity Available 3,890
Can ship immediately
Manufacturer

Manufacturer Part Number

DV10-250-2K

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DV18,14,10 Drawing
Featured Product Disco Male/Female Disconnects
Online Catalog Disco™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.950" (24.13mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam, Serrated Termination
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.230" (5.84mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11429-1

18:48:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.52200 5.22
25 0.51240 12.81
50 0.49860 24.93
100 0.48920 48.92
500 0.47992 239.96
1,000 0.47061 470.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11416-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.47730
Send Feedback