Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 298-11426-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DPF18-205FIB-3K

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DPFyy(y)-FIB(R)-xK Drawing
Online Catalog DiscoGrip™, ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series DiscoGrip™, ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.136" (1.52mm ~ 3.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11426-1

16:45:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.33200 3.32
25 0.32600 8.15
50 0.31720 15.86
100 0.31130 31.13
500 0.30540 152.70
1,000 0.29946 299.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11426-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.29650
Send Feedback