Add To Favorites
Product Overview
Digi-Key Part Number 298-10408-1-ND
Quantity Available 4,717
Can ship immediately
Manufacturer

Manufacturer Part Number

DPF14-250FIB-3K

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series DiscoGrip™, ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.840" (21.34mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.160" (2.29mm ~ 4.06mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-10408-1

22:28:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.33200 3.32
25 0.32600 8.15
50 0.31720 15.86
100 0.31130 31.13
500 0.30540 152.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10408-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29947
Send Feedback