Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 298-11415-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DPF10-250FIB-2K

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DPFyy(y)-FIB(R)-xK Drawing
Online Catalog DiscoGrip™, ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series DiscoGrip™, ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.960" (24.38mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.220" (2.79mm ~ 5.59mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 298-11415-1

16:55:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.47500 4.75
25 0.46680 11.67
50 0.45400 22.70
100 0.44550 44.55
500 0.43696 218.48
1,000 0.42848 428.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11415-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.42424
Send Feedback