Add To Favorites
Product Overview
Digi-Key Part Number 298-11440-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DNG18-188FB-3K

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNG1x-yyyFB-3K Drawing
Online Catalog ReelSmart™ Supra-Grip™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series ReelSmart™ Supra-Grip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.890" (22.61mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.126" (2.29mm ~ 3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11440-1

11:36:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.37200 3.72
25 0.36520 9.13
50 0.35520 17.76
100 0.34860 34.86
500 0.34194 170.97
1,000 0.33530 335.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11440-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.33198
Send Feedback