Add To Favorites
Product Overview
Digi-Key Part Number 298-10552-1-ND
Quantity Available 2,539
Can ship immediately
Manufacturer

Manufacturer Part Number

DNFR14250FIB-KD

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNFR1yyyFIB-KD Drawing
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features Butted Seam
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.180" (4.57mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 298-10552-1

13:35:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.47100 4.71
25 0.46320 11.58
50 0.45040 22.52
100 0.44200 44.20
500 0.43356 216.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10552-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.42513
Send Feedback