Add To Favorites
Product Overview
Digi-Key Part Number 298-11441-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DNFR14205FIB-KD

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNFR1x205FIB Drawing
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features Butted Seam
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.180" (4.57mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11441-1

09:27:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.47100 4.71
25 0.46320 11.58
50 0.45040 22.52
100 0.44200 44.20
500 0.43354 216.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11441-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42092
Send Feedback