Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 298-11431-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF18250FIMX-2K

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNF1x250FIMX-2K Drawing
Online Catalog Disco™ ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.970" (24.64mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.097" ~ 0.244" (2.46mm ~ 6.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11431-1

05:06:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.49100 4.91
25 0.48240 12.06
50 0.46920 23.46
100 0.46040 46.04
500 0.45162 225.81
1,000 0.44285 442.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11431-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.43847
Send Feedback