Add To Favorites
Product Overview
Digi-Key Part Number 298-11409-1-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF18-250FIMB-K

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNF1(0,4,8)-250FIMB-K Drawing
Featured Product Disco Male/Female Disconnects
Online Catalog Disco™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.910" (23.11mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Nickel
Insulation Diameter 0.135" (3.43mm)
 
You May Also Be Interested In
  • MNU18-250DMIK - 3M | 920046-02-ND DigiKey Electronics
  • MNU18-250DMIK
  • 3M
  • CONN QC TAB 18-22AWG 0.250 CRIMP
  • Unit Price 0.70000
  • 920046-02-ND
  • 94811 - 3M | 94811-01-ND DigiKey Electronics
  • 94811
  • 3M
  • CONN QC TAB 18-22AWG 0.250 CRIMP
  • Unit Price 0.38000
  • 94811-01-ND
Additional Resources
Standard Package ? 1
Other Names 298-11409-1

17:49:53 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.46900 4.69
25 0.46040 11.51
50 0.44800 22.40
100 0.43960 43.96
500 0.43128 215.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11409-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.41871
Send Feedback