Add To Favorites
Product Overview
Digi-Key Part Number 298-11412-1-ND
Quantity Available 5,605
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF18-188FIB-3K

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.136" (3.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11412-1

11:32:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27900 2.79
25 0.27400 6.85
50 0.26640 13.32
100 0.26150 26.15
500 0.25652 128.26
1,000 0.25154 251.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11412-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24905
Send Feedback