Add To Favorites
Product Overview
Digi-Key Part Number 298-11414-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF14-250FIM-2K

Description CONN QC TAB 14-16AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNF1(4,8)-250FIM-2K Drawing
Featured Product Disco Male/Female Disconnects
Online Catalog Disco™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.900" (22.86mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Blue
Contact Material Brass
Contact Finish Nickel
Insulation Diameter 0.158" (4.01mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11414-1

13:43:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.44700 4.47
25 0.43840 10.96
50 0.42660 21.33
100 0.41870 41.87
500 0.41068 205.34
1,000 0.40271 402.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11414-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.39872
Send Feedback