Add To Favorites
Product Overview
Digi-Key Part Number 298-11425-1-ND
Quantity Available 5,774
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF14-206FIB-3K

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.160" (4.06mm)
 
Additional Resources
Standard Package ? 1
Other Names 298-11425-1

21:42:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27900 2.79
25 0.27400 6.85
50 0.26640 13.32
100 0.26150 26.15
500 0.25652 128.26
1,000 0.25154 251.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11425-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24905
Send Feedback