Add To Favorites
Product Overview
Digi-Key Part Number 298-10771-2-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BT1M-XMR30

Description BARB TY CABLE TIES ON A REEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series DOME-TOP® BARB-TY® BT
Packaging ? 5000 per Reel; 2 Reels
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 0.82" (20.83mm)
Length 0.333' (101.60mm, 4.00")
Width 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 30 lbs (13.6 kg)
Features Heat Stabilized
Material Polyamide (PA), Nylon
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 298-10771-2
BT1M-XMR30-ND

06:11:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.04995 249.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback