Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1110-2319-ND
Quantity Available 293
Can ship immediately

Factory Stock ?: 164
Manufacturer

Manufacturer Part Number

PM-Y54

Description SENSOR PHOTO 5MM 5-24VDC NPN
Expanded Description Optical Sensor Transmissive 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Series May/2016
Online Catalog PM Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-54
Part Status Last Time Buy
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Wire Leads, Slot Type
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2319

20:48:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.82000 18.82
5 18.43800 92.19
10 15.36500 153.65
25 14.21280 355.32
50 13.82860 691.43
100 11.90800 1,190.80
500 11.13970 5,569.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback