Add To Favorites
Product Overview
Digi-Key Part Number 1110-1350-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PM-F24P

Description SENSOR PHOTO 5MM 5-24VDC PNP
Expanded Description Optical Sensor Transmissive 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM-24 Series
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL Multiple Series May/2016
Online Catalog PM Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-24
Packaging ? Bulk ?
Part Status Last Time Buy
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration PNP - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Wire Leads, Slot Type
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-1350

12:12:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.34000 22.34
5 21.88200 109.41
10 18.23600 182.36
25 16.86800 421.70
50 16.41220 820.61
100 14.13270 1,413.27
500 13.22092 6,610.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback