Add To Favorites
Product Overview
Digi-Key Part Number 1110-2760-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

NA1-PK5-PN-J

Description PICKING SENSOR PNP 1.2M 12-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NA1-PK5, NA1-5 Series
Design Resources Development Tool Selector
Sensor Selector
Online Catalog NA1-5/PK5 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series -
Part Status Active
Sensing Method Cross-beam
Sensing Distance 3.937" (100mm)
Voltage - Supply 12 V ~ 24 V
Response Time 10ms
Output Configuration PNP - Open Collector
Connection Method Cable
Ingress Protection IP62
Cable Length 78.740" (2000.00mm)
Light Source Infrared
Adjustment Type -
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2760
NA1-PK5-PN-J-ND

21:23:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 390.73000 390.73
5 366.31000 1,831.55
10 354.09900 3,540.99
25 341.88840 8,547.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback