Add To Favorites
Product Overview
Digi-Key Part Number 1110-1924-ND
Quantity Available 259
Can ship immediately

Factory Stock ?: 95
Manufacturer

Manufacturer Part Number

GX-12MU-J

Description SENSOR PROXIMITY 3MM NO 12-24V
Expanded Description Inductive Proximity Sensor 0.094" (2.4mm) IP67 Cylinder, Threaded - M12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets GX-U/FU Series
Design Resources Development Tool Selector
Featured Product GX Series Inductive Prox Sensors
Hot New Technologies
Online Catalog GX Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series GX
Part Status Active
Sensor Type Inductive
Sensing Distance 0.094" (2.4mm)
Output Type NPN-NO, 2-Wire
Response Frequency 1.2kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 12 VDC ~ 24 VDC
Termination Style Cable with Connector
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-1924

06:40:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.81000 79.81
5 75.82400 379.12
10 69.83700 698.37
25 61.85560 1,546.39
50 59.86040 2,993.02
100 57.86500 5,786.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback