Add To Favorites
Product Overview
Digi-Key Part Number 1110-3987-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

FT-KV26H1

Description NARROW BEAM FIBER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT-KV26H1 Datasheet
Design Resources Development Tool Selector
Online Catalog FX-500 Narrow Beam Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FX-500
Part Status Active
Sensing Method Through-Beam
Sensing Distance -
Voltage - Supply -
Response Time -
Output Configuration -
Connection Method -
Ingress Protection IP30
Cable Length 78.740" (2000.00mm)
Light Source -
Adjustment Type -
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3987
FT-KV26H1-ND
Q9559994

01:14:39 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 252.01000 252.01
10 243.60600 2,436.06
25 226.80560 5,670.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback