Add To Favorites
Product Overview
Digi-Key Part Number 1110-3211-ND
Quantity Available 29
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

AFPE214325

Description CONTROL LOGIC 6 IN 6 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP-X Series
Online Catalog FP-E Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP-E
Part Status Active
Number of Inputs and Type 6 - Digital
Number of Outputs and Type 6 - Pulse/PWM (2), Relay (1), Solid State (3)
Expandable Non-Expandable
Voltage - Supply 24VDC
Display Type LCD - Tri Color Characters, Backlight
Number Of Characters Per Row 5, 5
Communications RS-232C
Memory Size 1.6K Words
Mounting Type Panel Mount
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection IP66 (Face)
Software FPWINPRO7
Approvals CE, cULus
Weight 0.287 lb (130.18g)
 
Additional Resources
Standard Package ? 1
Other Names 1110-3211

05:43:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 387.01000 387.01
10 374.10900 3,741.09
25 348.30880 8,707.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback