Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XP0640100LCT-ND
Quantity Available 4,040
Can ship immediately
Manufacturer

Manufacturer Part Number

XP0640100L

Description TRANS 2PNP 50V 0.1A SMINI6
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 150mW Surface Mount SMINI6-G1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SMINI6-G1
 
Additional Resources
Standard Package ? 1
Other Names XP0640100LCT
XP6401CT
XP6401CT-ND

16:51:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.31800 3.18
25 0.26800 6.70
100 0.21820 21.82
250 0.18080 45.20
500 0.14962 74.81
1,000 0.11221 112.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XP0640100LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09986
  • Digi-Reel® ? : XP0640100LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback