Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XN0C30100LCT-ND
Quantity Available 4,394
Can ship immediately
Manufacturer

Manufacturer Part Number

XN0C30100L

Description TRANS NPN/PNP DARL 50V MINI5
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP Complementary Darlington 50V 100mA 150MHz, 80MHz 300mW Surface Mount Mini5-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN, PNP Complementary Darlington
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V
Power - Max 300mW
Frequency - Transition 150MHz, 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G1
 
Additional Resources
Standard Package ? 1
Other Names XN0C30100LCT
XN1C301CT
XN1C301CT-ND

17:05:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.33700 3.37
25 0.28440 7.11
100 0.23150 23.15
250 0.19180 47.95
500 0.15874 79.37
1,000 0.11905 119.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XN0C30100LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10595
  • Digi-Reel® ? : XN0C30100LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback