Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XN0111F00LCT-ND
Quantity Available 22,243
Can ship immediately
Manufacturer

Manufacturer Part Number

XN0111F00L

Description TRANS PREBIAS DUAL PNP MINI5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 300mW Surface Mount Mini5-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XN0111F00L View all Specifications
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G1
 
Additional Resources
Standard Package ? 1
Other Names XN0111F00LCT
XN111FCT
XN111FCT-ND

20:07:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.33700 3.37
25 0.28440 7.11
100 0.23150 23.15
250 0.19180 47.95
500 0.15874 79.37
1,000 0.11905 119.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XN0111F00LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.10595
  • Digi-Reel® ? : XN0111F00LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 22,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback