Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR52A3G0LCT-ND
Quantity Available 4,638
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR52A3G0L

Description TRANS PREBIAS NPN 150MW SMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 80mA 150MHz 150mW Surface Mount SMini3-F2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR52A3G
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 80mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2
 
Additional Resources
Standard Package ? 1
Other Names UNR52A3G0LCT

17:53:44 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32800 3.28
25 0.25520 6.38
100 0.19310 19.31
250 0.13660 34.15
500 0.10930 54.65
1,000 0.08379 83.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR52A3G0LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07074
  • Digi-Reel® ? : UNR52A3G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback