Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR511D00LCT-ND
Quantity Available 13,966
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR511D00L

Description TRANS PREBIAS PNP 150MW SMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 80MHz 150mW Surface Mount SMini3-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR511x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
 
Additional Resources
Standard Package ? 1
Other Names UN511D
UN511DCT
UN511DCT-ND
UNR511D00LCT

09:38:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32800 3.28
25 0.25520 6.38
100 0.19310 19.31
250 0.13660 34.15
500 0.10930 54.65
1,000 0.08379 83.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR511D00LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07074
  • Digi-Reel® ? : UNR511D00LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 13,966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback