Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR511600LCT-ND
Quantity Available 10,129
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR511600L

Description TRANS PREBIAS PNP 150MW SMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 150MHz 150mW Surface Mount SMini3-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR511x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MUN5116T1G-ND MUN5116T1G ON Semiconductor Tape & Reel (TR) ? 0
0.03230 18,000  Non-Stock ?
RN2310(TE85LF)TR-ND RN2310(TE85L,F) Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.04600 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names UN5116
UN5116CT
UN5116CT-ND
UNR511600LCT

09:01:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32800 3.28
25 0.25520 6.38
100 0.19310 19.31
250 0.13660 34.15
500 0.10930 54.65
1,000 0.08379 83.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR511600LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.07074
  • Digi-Reel® ? : UNR511600LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback