Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR511400LCT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR511400L

Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 80MHz 150mW Surface Mount SMini3-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR511400L View All Specifications
Featured Product Wearables Technology Components
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - Bipolar (BJT) - Single, Pre-Biased

Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMUN2114T1G-ND SMUN2114T1G ON Semiconductor Tape & Reel (TR) ? 258,000 - Factory Stock ?
0.04811 12,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names UN5114
UN5114CT
UN5114CT-ND
UNR511400LCT

15:16:00 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.10900 1.09
25 0.08760 2.19
100 0.06810 6.81
250 0.06616 16.54
500 0.06420 32.10
1,000 0.05836 58.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR511400LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.04952
  • Digi-Reel® ? : UNR511400LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback