Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR411400ACT-ND
Quantity Available 5,502
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR411400A

Description TRANS PREBIAS PNP 300MW NS-B1
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 80MHz 300mW Through Hole NS-B1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR411x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 300mW
Mounting Type Through Hole
Package / Case NS-B1
Supplier Device Package NS-B1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UNR411400ACT

18:09:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36800 3.68
25 0.31040 7.76
100 0.25270 25.27
250 0.20936 52.34
500 0.17326 86.63
1,000 0.12994 129.94
2,500 0.11911 297.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : UNR411400ATB-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10864
Send Feedback