Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR321000LCT-ND
Quantity Available 17,578
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR321000L

Description TRANS PREBIAS NPN 100MW SSSMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150MHz 100mW Surface Mount SSSMini3-F1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR3210,3,6,L,N Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F1
 
Additional Resources
Standard Package ? 1
Other Names UNR321000LCT

01:32:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31000 3.10
25 0.26120 6.53
100 0.21270 21.27
250 0.17624 44.06
500 0.14584 72.92
1,000 0.10939 109.39
2,500 0.10027 250.68
5,000 0.09419 470.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR321000LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09145
Send Feedback