Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR31AMG0LCT-ND
Quantity Available 19,978
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR31AMG0L

Description TRANS PREBIAS PNP 100MW SSSMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 80mA 80MHz 100mW Surface Mount SSSMini3-F1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR31AMG
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 80mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F1
 
Additional Resources
Standard Package ? 1
Other Names UNR31AMG0LCT

19:09:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32000 3.20
25 0.26240 6.56
100 0.20990 20.99
250 0.15264 38.16
500 0.12402 62.01
1,000 0.09540 95.40
2,500 0.08586 214.65
5,000 0.08109 405.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR31AMG0LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07178
  • Digi-Reel® ? : UNR31AMG0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback