Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR311300LCT-ND
Quantity Available 18,252
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR311300L

Description TRANS PREBIAS PNP 100MW SSSMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 80MHz 100mW Surface Mount SSSMini3-F1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR311(3, A, T) Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F1
 
Additional Resources
Standard Package ? 1
Other Names UNR311300LCT

19:16:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.30700 3.07
25 0.25920 6.48
100 0.21090 21.09
250 0.17476 43.69
500 0.14462 72.31
1,000 0.10847 108.47
2,500 0.09943 248.57
5,000 0.09340 467.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR311300LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09068
Send Feedback