Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR221E00LCT-ND
Quantity Available 32,040
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR221E00L

Description TRANS PREBIAS NPN 200MW MINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150MHz 200mW Surface Mount Mini3-G1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR221x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN1409LF(BCT-ND RN1409,LF(B Toshiba Semiconductor and Storage Cut Tape (CT) ? 2,975 - Immediate
0.37000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names UN221E
UN221ECT
UN221ECT-ND
UNR221E00LCT

02:38:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.30800 3.08
25 0.23960 5.99
100 0.18150 18.15
250 0.12844 32.11
500 0.10276 51.38
1,000 0.07878 78.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR221E00LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.06650
  • Digi-Reel® ? : UNR221E00LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 32,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback