Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR211300LCT-ND
Quantity Available 10,055
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR211300L

Description TRANS PREBIAS PNP 200MW MINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 80MHz 200mW Surface Mount Mini3-G1
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UNR211x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMMUN2113LT1G-ND SMMUN2113LT1G ON Semiconductor Tape & Reel (TR) ? 0
0.05280 12,000  Non-Stock ?
SMUN2113T1G-ND SMUN2113T1G ON Semiconductor Tape & Reel (TR) ? 93,000 - Factory Stock ?
0.04811 12,000  Non-Stock ?
MMUN2113LT1GOSCT-ND MMUN2113LT1G ON Semiconductor Cut Tape (CT) ? 21,884 - Immediate
0.13000 1
1727-4760-1-ND PDTA144ET,235 Nexperia USA Inc. Cut Tape (CT) ? 6,228 - Immediate
0.16000 1
BCR198E6327HTSA1CT-ND BCR198E6327HTSA1 Infineon Technologies Cut Tape (CT) ? 23,545 - Immediate
0.20000 1
Additional Resources
Standard Package ? 1
Other Names UN2113
UN2113CT
UN2113CT-ND
UNR211300LCT

19:06:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.30800 3.08
25 0.23960 5.99
100 0.18150 18.15
250 0.12844 32.11
500 0.10276 51.38
1,000 0.07878 78.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR211300LTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05985
  • Digi-Reel® ? : UNR211300LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback