Add To Favorites
Product Overview
Digi-Key Part Number P16268CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SK8603160L

Description MOSFET N-CH 30V 22A 8HSO
Expanded Description N-Channel 30V 22A (Ta), 70A (Tc) 2.8W (Ta), 28W (Tc) Surface Mount 8-HSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 22A (Ta), 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 3.35mA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 3920pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 28W (Tc)
Rds On (Max) @ Id, Vgs 3.3 mOhm @ 17A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HSO
Package / Case 8-SMD, Flat Lead
 
Additional Resources
Standard Package ? 1
Other Names P16268CT

09:38:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 1.00000 10.00
25 0.90320 22.58
100 0.79040 79.04
250 0.69360 173.40
500 0.61294 306.47
1,000 0.48390 483.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16268TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.43848
  • Digi-Reel® ? : P16268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback