Add To Favorites
Product Overview
Digi-Key Part Number P17031-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

RP-SMTE64DA1

Description MEM CARD MICROSDXC 64GB UHS MLC
Expanded Description Memory Card microSDXC™ 64GB Class 10, UHS Class 1 MLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TE Series, New Prod Intro
TE Series Datasheet
Featured Product SD Cards
Online Catalog TE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series TE
Part Status Active
Memory Type microSDXC™
Memory Size 64GB
Speed Class 10, UHS Class 1
Technology MLC
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names P17031

17:59:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.85000 103.85
10 93.47400 934.74
25 91.43680 2,285.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback