Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZS130GMLCT-ND
Quantity Available 5,730
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZS130GML

Description DIODE ZENER 13V 150MW SSMINI2
Expanded Description Zener Diode 13V 150mW ±3% Surface Mount SSMini2-F4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAZSzzzG Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±3%
Power - Max 150mW
Impedance (Max) (Zzt) 35 Ohm
Current - Reverse Leakage @ Vr 50nA @ 10V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F4
 
Additional Resources
Standard Package ? 1
Other Names MAZS130GMLCT

03:27:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31400 3.14
25 0.26440 6.61
100 0.21520 21.52
250 0.17832 44.58
500 0.14758 73.79
1,000 0.11068 110.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZS130GMLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10746
  • Digi-Reel® ? : MAZS130GMLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback