Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZD091G0LCT-ND
Quantity Available 19,909
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZD091G0L

Description DIODE ZENER 9.1V 120MW SSSMINI2
Expanded Description Zener Diode 9.1V 120mW ±6% Surface Mount SSSMini2-F3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±6%
Power - Max 120mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 6V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F3
 
Additional Resources
Standard Package ? 1
Other Names MAZD091G0LCT

22:34:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36700 3.67
25 0.31000 7.75
100 0.25220 25.22
250 0.20896 52.24
500 0.17292 86.46
1,000 0.12969 129.69
2,500 0.11888 297.21
5,000 0.11168 558.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZD091G0LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.10143
  • Digi-Reel® ? : MAZD091G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback