Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZ82200MLCT-ND
Quantity Available 48,238
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZ82200ML

Description DIODE ZENER 22V 150MW SMINI2
Expanded Description Zener Diode 22V 150mW ±6% Surface Mount SMini2-F1
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAZ8000(L,M,H) Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±6%
Power - Max 150mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50nA @ 17V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F1
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAZ8220GMLCT-ND MAZ8220GML Panasonic Electronic Components Cut Tape (CT) ? 5,632 - Immediate
0.46000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MA8220
MA8220CT
MA8220CT-ND
MAZ82200MLCT

03:27:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32800 3.28
25 0.26880 6.72
100 0.21520 21.52
250 0.15648 39.12
500 0.12714 63.57
1,000 0.09780 97.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZ82200MLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.08546
  • Digi-Reel® ? : MAZ82200MLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 48,238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback