Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZ81500MLCT-ND
Quantity Available 17,773
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZ81500ML

Description DIODE ZENER 15V 150MW SMINI2
Expanded Description Zener Diode 15V 150mW ±6% Surface Mount SMini2-F1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAZ8000(L,M,H) Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±6%
Power - Max 150mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 50nA @ 11V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F1
 
Additional Resources
Standard Package ? 1
Other Names MA8150
MA8150CT
MA8150CT-ND
MAZ81500MLCT

10:09:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32800 3.28
25 0.26880 6.72
100 0.21520 21.52
250 0.15648 39.12
500 0.12714 63.57
1,000 0.09780 97.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZ81500MLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.08546
  • Digi-Reel® ? : MAZ81500MLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback