Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZ30470MLCT-ND
Quantity Available 70,177
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZ30470ML

Description DIODE ZENER 4.7V 200MW MINI3
Expanded Description Zener Diode 4.7V 200mW ±6% Surface Mount Mini3-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAZ3000 Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Additional Resources
Standard Package ? 1
Other Names MA3047
MA3047CT
MA3047CT-ND
MAZ30470MLCT

00:08:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35000 3.50
25 0.28760 7.19
100 0.23010 23.01
250 0.16732 41.83
500 0.13596 67.98
1,000 0.10458 104.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZ30470MLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 69,000 - Immediate
  • Unit Price: 0.09139
  • Digi-Reel® ? : MAZ30470MLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 70,177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback