Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MA4L11100ACT-ND
Quantity Available 18,001
Can ship immediately
Manufacturer

Manufacturer Part Number

MA4L11100A

Description DIODE GEN PURP 80V LEADLESS
Expanded Description Diode Standard 80V Surface Mount Leadless
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If -
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr -
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case Leadless
Supplier Device Package Leadless
Operating Temperature - Junction -
 
Additional Resources
Standard Package ? 1
Other Names MA4L11100ACT

01:24:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.35900 3.59
25 0.30280 7.57
100 0.24660 24.66
250 0.20432 51.08
500 0.16908 84.54
1,000 0.12681 126.81
2,500 0.11624 290.61
5,000 0.10920 545.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MA4L11100ATR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09918
Send Feedback