Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MA3S132A0LCT-ND
Quantity Available 14,138
Can ship immediately
Manufacturer

Manufacturer Part Number

MA3S132A0L

Description DIODE GEN PURP 80V 100MA SSMINI3
Expanded Description Diode Standard 80V 100mA (DC) Surface Mount SSMini3-F2
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MA3S132A,K Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names MA132ACT
MA132ACT-ND
MA3S132A0LCT

09:35:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.38500 3.85
25 0.29960 7.49
100 0.22670 22.67
250 0.16044 40.11
500 0.12834 64.17
1,000 0.09839 98.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MA3S132A0LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.08306
  • Digi-Reel® ? : MA3S132A0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback