Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MA3J142AGLCT-ND
Quantity Available 5,019
Can ship immediately
Manufacturer

Manufacturer Part Number

MA3J142AGL

Description DIODE GEN PURP 80V 100MA SMINI3
Expanded Description Diode Standard 80V 100mA (DC) Surface Mount SMini3-F2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MA3J142A,K
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 75V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names MA3J142AGLCT

07:31:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34500 3.45
25 0.26840 6.71
100 0.20340 20.34
250 0.14388 35.97
500 0.11512 57.56
1,000 0.08825 88.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MA3J142AGLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07450
  • Digi-Reel® ? : MA3J142AGLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback