Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MA27V2000LCT-ND
Quantity Available 19,575
Can ship immediately
Manufacturer

Manufacturer Part Number

MA27V2000L

Description DIODE VARIABLE CAP 6V SSSMINI-2P
Expanded Description Varactor Single 6V Surface Mount SSSMini2-F1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MA27V20 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance @ Vr, F 9.9pF @ 3V, 1MHz
Capacitance Ratio 2.04
Capacitance Ratio Condition C1/C3
Voltage - Peak Reverse (Max) 6V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F1
 
Additional Resources
Standard Package ? 1
Other Names MACT27V2000LCT

00:26:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32200 3.22
25 0.27160 6.79
100 0.22100 22.10
250 0.18308 45.77
500 0.15152 75.76
1,000 0.11363 113.63
2,500 0.10416 260.41
5,000 0.09785 489.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MA27V2000LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08887
  • Digi-Reel® ? : MA27V2000LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback